RS PRO, 1000 mm, BNC Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 642-988
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save PHP719.60
View bulk pricing optionsSubtotal (1 unit)*
PHP1,037.56
(exc. VAT)
PHP1,162.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 29 unit(s) shipping from December 22, 2026
- Plus 30 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,037.56 | - |
| 10 + | PHP965.60 | PHP719.60 |
*price indicative
- RS Stock No.:
- 642-988
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | BNC | |
| Cable Length | 1000mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type BNC | ||
Cable Length 1000mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS Pro Coaxial Cable is a BNC(P/M)-BNC(P/M). It is the accessory for IDS-2000A, IDS-2000E and IDS-1000B.
Approx 1000mm
Related links
- Van Damme VDC Contractor VDC400 Series BNC Coaxial Coaxial Cable 50 Ω Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- Atem BNC 1 m Black, Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
