Mueller Electric BU Series, 500 mm, RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 641-770
- Mfr. Part No.:
- BU-4150003MM500
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP873.66
(exc. VAT)
PHP978.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP873.66 | - |
| 10 + | PHP803.80 | 7% |
*price indicative
- RS Stock No.:
- 641-770
- Mfr. Part No.:
- BU-4150003MM500
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Cable Length 500mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring SMB male connectors on both ends, built on a RG-316 coaxial cable. Its designed for 50-ohm impedance systems and is ideal for RF signal transmission in compact, high-frequency applications such as test equipment, instrumentation, and communication systems.
RoHS compliant
Shielded cable
Gold Plated Plug
Related links
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Mueller Electric BU Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Mueller Electric BU Series Coaxial Cable Female SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
