Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- RS Stock No.:
- 641-739
- Mfr. Part No.:
- BU-4150032018
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save PHP880.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,098.54
(exc. VAT)
PHP1,230.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 17 unit(s) shipping from February 08, 2027
- Plus 17 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,098.54 | - |
| 10 + | PHP1,010.50 | PHP880.40 |
*price indicative
- RS Stock No.:
- 641-739
- Mfr. Part No.:
- BU-4150032018
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 457.2mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 457.2mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring SMA male right-angle connectors on both ends, built on an RG-316 cable. It Is designed for 50-ohm impedance systems and supports frequencies up to 6 GHz, making it ideal for high-frequency RF signal transmission in test, measurement, and communication applications.
RoHS compliant
Shielded cable
Gold plated plug
Related links
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 457.2 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1.5 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 2 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1 m 50 Ω
