Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 150 mm 50 Ω
- RS Stock No.:
- 641-737
- Mfr. Part No.:
- BU-4150028MM150
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP950.50
(exc. VAT)
PHP1,064.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 59 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP950.50 | - |
| 10 + | PHP874.71 | 7% |
*price indicative
- RS Stock No.:
- 641-737
- Mfr. Part No.:
- BU-4150028MM150
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 150mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring BNC male to SMA male connectors on an RG-316 cable. It is designed for 50-ohm impedance systems and supports frequencies up to 3 GHz, making it suitable for RF signal transmission in test, measurement, and communication applications.
RoHS compliant
Shielded cable
Gold plated SMA plug
Related links
- Mueller Electric BU Series Coaxial Cable Male SMA 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1.5 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 2 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1 m 50 Ω
