Linx RA Series Coaxial Cable Assembly Male DIN to, 56 mm 50 Ω

Subtotal (1 box of 100 units)*

PHP1,759,742.51

(exc. VAT)

PHP1,970,911.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP1,759,742.51PHP17,597.425

*price indicative

RS Stock No.:
600-556
Mfr. Part No.:
2441522-1
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Connector Type A

DIN

Product Type

Coaxial Cable Assembly

Connector Gender A

Male

Maximum Frequency

1GHz

Characteristic Impedance

50Ω

Cable Length

56mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU with Exemptions, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

Series

RA

COO (Country of Origin):
CN
The Linx 7-16 Male Right Angle Connector is designed for RG-213, RG-214, and RG-393 cables, ensuring reliable RF signal transmission. With a 50-ohm impedance, it supports performance up to 1 GHz. Its robust brass construction enhance durability and stability.

Cable to Cable connection

Number of position 1

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy