Huber+Suhner, 914 mm Coaxial Cable, Blue, Terminated
- RS Stock No.:
- 560-332
- Distrelec Article No.:
- 303-85-854
- Mfr. Part No.:
- PMA SF102E/11SK/11SK/914MM
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
PHP53,040.79
(exc. VAT)
PHP59,405.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,040.79 |
*price indicative
- RS Stock No.:
- 560-332
- Distrelec Article No.:
- 303-85-854
- Mfr. Part No.:
- PMA SF102E/11SK/11SK/914MM
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 914mm | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Blue | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Minimum Operating Temperature -40°C | ||
Cable Length 914mm | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Blue | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner Blue, Terminated
- Huber+Suhner Blue, Terminated
- Huber+Suhner Blue, Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 152.4 mm 50 Ω
