Wurth Elektronik WR-CXASY Series, 152.4 mm, RG-316 DB (Semi-rigid coaxial cable) Coaxial Coaxial Cable 50 Ω, Black,
- RS Stock No.:
- 485-881
- Distrelec Article No.:
- 301-54-597
- Mfr. Part No.:
- 65503603215306
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
PHP14,127.98
(exc. VAT)
PHP15,823.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,127.98 |
*price indicative
- RS Stock No.:
- 485-881
- Distrelec Article No.:
- 301-54-597
- Mfr. Part No.:
- 65503603215306
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG-316 DB (Semi-rigid coaxial cable) | |
| Outside Diameter | 2.9mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | WR-CXASY | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG-316 DB (Semi-rigid coaxial cable) | ||
Outside Diameter 2.9mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 165°C | ||
Cable Length 152.4mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series WR-CXASY | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series Hand Formable Coaxial Coaxial Cable 50 Ω, Terminated
- Wurth Elektronik WR-CXASY Series White, Terminated
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
