L-Com CC223 Series Coaxial Cable Male BNC, Straight to Male BNC, 5 ft 50 Ω
- RS Stock No.:
- 297-615
- Mfr. Part No.:
- CC223B-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,715.20
(exc. VAT)
PHP5,281.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,715.20 | - |
| 10 + | PHP4,322.69 | 8% |
*price indicative
- RS Stock No.:
- 297-615
- Mfr. Part No.:
- CC223B-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC, Straight | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CC223 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A BNC, Straight | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 5ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CC223 | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cable assembly is engineered for optimal performance in communications applications. Featuring a robust PVC jacket in classic black, this product ensures durability and reliability in various environments. Designed for seamless connectivity, it incorporates high quality BNC plugs that deliver dependable signal integrity. With an overall length that meets versatile installation needs, this cable assembly promises precision and resilience, making it the perfect choice for professionals who demand excellence in their connectivity solutions.
Equipped with BNC plugs for secure and stable connections
Offers a range of lengths to suit various connectivity demands
Adheres to RoHS compliance for environmental safety
Includes comprehensive testing for assured signal continuity
Related links
- L-Com CC223 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC223 Series Coaxial Cable Male BNC 2.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC59 Series Coaxial Cable Male BNC 5 ft 75 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
