Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- RS Stock No.:
- 288-662
- Mfr. Part No.:
- 732390411
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP92,825.01
(exc. VAT)
PHP103,964.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,825.01 |
*price indicative
- RS Stock No.:
- 288-662
- Mfr. Part No.:
- 732390411
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 609.6mm | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, REACH SVHC | |
| Series | 73239 | |
| Jacket Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Plug | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 609.6mm | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, REACH SVHC | ||
Series 73239 | ||
Jacket Material Stainless Steel | ||
- COO (Country of Origin):
- KR
The Molex RF Cable Assemblies Cardinal Test 2.4mm straight plug-to-2.4mm straight plug armored cable assembly features MXR 200 cable, has a length of 609.60mm, and supports 50 Ohms impedance.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.4 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 3.5 mm Jack, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Jack, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male SMA to Male 3.5 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 304.8 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Jack, 304.8 mm 50 Ω
