Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP38,935.50

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP77,871.00

(exc. VAT)

PHP87,215.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP1,557.42PHP77,871.00-
250 +PHP1,401.678PHP70,083.90PHP38,935.50

*price indicative

RS Stock No.:
205-3645
Mfr. Part No.:
64403216211000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMA Plug to SMB Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMB

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

4GHz

Polarity

SMA

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Coupling Style

Bayonet

Body Plating

Gold over Nickel

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Cable Type

Coaxial

Contact Material

Beryllium Copper

Standards/Approvals

No

Length

22mm

COO (Country of Origin):
TW
The Wurth Elektronik coax adapter has SMA plug on one side and SMB plug connector on other sides. The overall length of the adapter is 22 mm. The adapter is made of brass.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy