Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP23,943.25

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP47,886.65

(exc. VAT)

PHP53,633.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP957.733PHP47,886.65-
250 +PHP861.96PHP43,098.00PHP23,943.25

*price indicative

RS Stock No.:
180-9935
Mfr. Part No.:
64430203211000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMA Plug to SMA Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA RP

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Body Plating

Gold over Nickel

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Bayonet

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Cable Type

Coaxial

Contact Material

Beryllium Copper

Standards/Approvals

No

Length

22.32mm

COO (Country of Origin):
TW
The Wurth Elektronic WR-ADPT is RP SMA plug to SMA plug, straight reverse polarity coaxial adapter with brass body material.

RoHS compliant

Operating temperature ranges between -65°C up to +165°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy