Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- RS Stock No.:
- 889-882
- Mfr. Part No.:
- 32_MMBX-50-0-11/111_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,107.37
(exc. VAT)
PHP1,240.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,107.37 |
| 10 + | PHP1,019.08 |
*price indicative
- RS Stock No.:
- 889-882
- Mfr. Part No.:
- 32_MMBX-50-0-11/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | In-Line | |
| Orientation | Straight | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Sucopro | |
| Body Plating | Sucopro Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | UKCA | |
| Series | MMBX | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type In-Line | ||
Orientation Straight | ||
Operating Frequency 12.4GHz | ||
Contact Plating Sucopro | ||
Body Plating Sucopro Plated | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals UKCA | ||
Series MMBX | ||
Length 7mm | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial adapter is a 50 Ohm connector designed for plug-to-plug (male to male) configurations, offering exceptional performance in high-frequency applications.
Smallest board-to-board distance, ensuring Compact integration
Supports very high frequencies with an Interface frequency of 12.4 GHz
Provides excellent return loss values for improved signal integrity
Features blind mateability for reliable and secure connections
Composed of Durable materials designed to withstand extreme operating temperatures from -55 °C to 155 °C
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner SMC Series Coaxial Connector Cable Male SMC Straight Body Crimp
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
