Huber+Suhner Axial 50 Ω Coaxial Adapter 18GHz Female Female
- RS Stock No.:
- 757-737
- Mfr. Part No.:
- 34_SMA-50-0-101/111_UE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
PHP14,938.01
(exc. VAT)
PHP16,730.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,938.01 |
*price indicative
- RS Stock No.:
- 757-737
- Mfr. Part No.:
- 34_SMA-50-0-101/111_UE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Bulkhead | |
| Converts From Type | Jack | |
| Converts to Type | Female | |
| Impedance | 50Ω | |
| Mount Type | O-Ring | |
| Orientation | Axial | |
| Polarity | SMA | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Gold Plated | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type Bulkhead | ||
Converts From Type Jack | ||
Converts to Type Female | ||
Impedance 50Ω | ||
Mount Type O-Ring | ||
Orientation Axial | ||
Polarity SMA | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Body Plating Gold Plated | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Series SMA | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial adapter provides reliable connectivity, featuring a bulkhead design and SMA female connectors, Ideal for a range of applications requiring precise signal integrity and robust electrical performance.
Non-magnetic construction suitable for cryogenic applications
Excellent return loss performance across frequency ranges
Mechanical compatibility with PC 3.5 and SK standards
Supports operational frequencies up to 18 GHz
Durable materials, including copper beryllium alloy with gold plating
Related links
- Huber+Suhner Axial 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
