Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- RS Stock No.:
- 649-959
- Mfr. Part No.:
- 53S101-K00N5
- Manufacturer:
- Rosenberger
Subtotal (1 pack of 25 units)*
PHP88,212.72
(exc. VAT)
PHP98,798.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP88,212.72 | PHP3,528.509 |
*price indicative
- RS Stock No.:
- 649-959
- Mfr. Part No.:
- 53S101-K00N5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | SMP Jack to SMP Jack | |
| Product Type | Adapter | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Flash White Bronze over Silver | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Standards/Approvals | CECC 22210, IEC 60529, IEC 61169-16, MIL-PRF-39012, MIL-STD-202, RoHS | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type SMP Jack to SMP Jack | ||
Product Type Adapter | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Contact Plating Gold Plated | ||
Body Plating Flash White Bronze over Silver | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Standards/Approvals CECC 22210, IEC 60529, IEC 61169-16, MIL-PRF-39012, MIL-STD-202, RoHS | ||
Contact Material Brass | ||
- COO (Country of Origin):
- HU
The Rosenberger Adaptor N 50 ohm plug to jack provides a minimum of 500 mating cycles coupling nut retention of at least 450 N axial center contact captivation of at least 28 N coupling test torque maximum 1.7 Nm and recommended torque ranging from 0.7 Nm to 1.1 Nm.
Impedance 50 ohm
Frequency DC to 11 GHz
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 11GHz Female Female
- Rosenberger T 50 Ω RF Adapter 10GHz Male Female
