Rosenberger Straight 50 Ω Adapter 10GHz
- RS Stock No.:
- 649-944
- Mfr. Part No.:
- 19K119-K00L5
- Manufacturer:
- Rosenberger
Subtotal (1 bag of 50 units)*
PHP61,210.92
(exc. VAT)
PHP68,556.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP61,210.92 | PHP1,224.218 |
*price indicative
- RS Stock No.:
- 649-944
- Mfr. Part No.:
- 19K119-K00L5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | SMP Jack to SMP Jack | |
| Product Type | Adapter | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Standards/Approvals | MIL-STD-348, IEC 61169-1, IEC 60068-2-14, IEC 60068-2-78, RoHS, MIL-STD-202 | |
| Contact Material | Beryllium Copper Alloy Aurodur | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type SMP Jack to SMP Jack | ||
Product Type Adapter | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Standards/Approvals MIL-STD-348, IEC 61169-1, IEC 60068-2-14, IEC 60068-2-78, RoHS, MIL-STD-202 | ||
Contact Material Beryllium Copper Alloy Aurodur | ||
- COO (Country of Origin):
- HU
The Rosenberger Adaptor jack to jack provides mating cycles depending on mating part type smooth bore or catchers mit at least 1000 limited detent at least 500 and full detent at least 100 with center contact captivation of at least 7 n.
Impedance 50 ohm
Frequency DC to 26.5 GHz
Related links
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female
