WYPALL WypAll X70 Power Clean Blue Cloths for Cleaning, Wet Use, Roll of 870 Sheets, 31.50 cm x 31.00 cm, Repeat Use
- RS Stock No.:
- 860-972
- Mfr. Part No.:
- 8389
- Manufacturer:
- WYPALL
N
Subtotal (1 unit)*
PHP7,176.79
(exc. VAT)
PHP8,038.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,176.79 |
*price indicative
- RS Stock No.:
- 860-972
- Mfr. Part No.:
- 8389
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | High Absorbency | |
| Colour | Blue | |
| Trade Name | WypAll X70 Power Clean | |
| Series | 8389 | |
| Package Type | Roll | |
| Quantity Per Package | 870Sheets | |
| Wiper Size | 31.50 cm x 31.00 cm | |
| Wet/Dry | Wet | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features High Absorbency | ||
Colour Blue | ||
Trade Name WypAll X70 Power Clean | ||
Series 8389 | ||
Package Type Roll | ||
Quantity Per Package 870Sheets | ||
Wiper Size 31.50 cm x 31.00 cm | ||
Wet/Dry Wet | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The WYPALL cleaning cloths are reusable, heavy-duty wipes specifically designed to efficiently absorb and clean medium to heavy-duty surfaces with confidence.
Constructed from Advanced Hydroknit technology for superior absorption and tear resistance
Durable enough to withstand thick contaminants like grease and grime, maintaining strength when wet
Compatible for use with various industrial cleaning agents, ensuring versatility across applications
Packaged as a large roll containing 870 cloths, enhancing operational efficiency and reducing waste
Related links
- WYPALL X70 Power Clean Reusable Cleaning Cloths 8348 White Cloths for General Cleaning Roll of 820 Per Pack,
- WYPALL WypAll® X70 Power Clean™ 8381 White Cloths for Industrial Cleaning Box of 300 Per Pack
- WYPALL WypAll® X70 Power Clean™ 8296 White Cloths for General Cleaning Box of 192 Per Pack
- WYPALL WypAll® X70 Power Clean™ 8387 White Cloths for Industrial Cleaning Box of 76 Per Pack
- WYPALL 2in1 Midi Roll White Cellulose Cloths for Cleaning 31 cm x 31 cm, Repeat Use
- WYPALL 2in1 Midi Roll Blue Wipe for Cleaning 31 cm x 31 cm, Repeat Use
- WYPALL Wypall X80 Plus Critical Clean Green Cloths for Cleaning Pack of 30 Per Pack Repeat Use
- WYPALL WypAll® X80 Power Clean™ 8295 Blue Cloths for General Cleaning Box of 80 Per Pack Repeat
