- RS Stock No.:
- 709-8966
- Mfr. Part No.:
- CDCE62005RGZT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-8966
- Mfr. Part No.:
- CDCE62005RGZT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Texas Instruments
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 48 |
Dimensions | 7 x 7 x 0.9mm |
Height | 0.9mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7mm |