Analog Devices ADF4113BCPZ, PLL Frequency Synthesizer, 20-Pin CP 20
- RS Stock No.:
- 708-9785P
- Mfr. Part No.:
- ADF4113BCPZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-9785P
- Mfr. Part No.:
- ADF4113BCPZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | CP 20 | |
| Maximum Supply Current | 11 mA | |
| Pin Count | 20 | |
| Maximum Input Frequency | 4000MHz | |
| Dimensions | 4 x 4 x 0.83mm | |
| Height | 0.83mm | |
| Length | 4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type CP 20 | ||
Maximum Supply Current 11 mA | ||
Pin Count 20 | ||
Maximum Input Frequency 4000MHz | ||
Dimensions 4 x 4 x 0.83mm | ||
Height 0.83mm | ||
Length 4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
