Jubilee Stainless Steel Hose & Jubilee Clip 18 mm 21 mm
- RS Stock No.:
- 144-0722
- Mfr. Part No.:
- OC1821SS
- Manufacturer:
- Jubilee
Subtotal (1 bag of 50 units)*
PHP10,650.04
(exc. VAT)
PHP11,928.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,650.04 | PHP213.001 |
*price indicative
- RS Stock No.:
- 144-0722
- Mfr. Part No.:
- OC1821SS
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose & Jubilee Clip | |
| Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Maximum Inside Diameter | 21mm | |
| Minimum Inside Diameter | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose & Jubilee Clip | ||
Material Stainless Steel | ||
Finish Zinc Plated | ||
Maximum Inside Diameter 21mm | ||
Minimum Inside Diameter 18mm | ||
Standards/Approvals REACH, RoHS | ||
The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee O Clips suitable for certain applications where there may be a risk associated with any interference to the fitting. Sometimes affectionately referred to as Lemon Clips due to their shape and also referred to as, double ear clips and 2 ear clips.
Related links
- Jubilee Mild Steel Hose & Jubilee Clip 18 mm 21 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 15 mm 18 mm
- Jubilee Mild Steel Hose & Jubilee Clip 15 mm 18 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 20 mm 23 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 5 mm 20 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 14 mm 17 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 7 mm 9 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 13 mm 15 mm
