Jubilee Stainless Steel Hose & Jubilee Clip 14 mm 17 mm
- RS Stock No.:
- 144-0719
- Mfr. Part No.:
- OC1417SS
- Manufacturer:
- Jubilee
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP6,515.54
(exc. VAT)
PHP7,297.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,515.54 | PHP130.311 |
*price indicative
- RS Stock No.:
- 144-0719
- Mfr. Part No.:
- OC1417SS
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose & Jubilee Clip | |
| Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Maximum Inside Diameter | 17mm | |
| Minimum Inside Diameter | 14mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose & Jubilee Clip | ||
Material Stainless Steel | ||
Finish Zinc Plated | ||
Maximum Inside Diameter 17mm | ||
Minimum Inside Diameter 14mm | ||
Standards/Approvals REACH, RoHS | ||
Jubilee offers a range of assorted packs covering the most popular sizes making it possible to keep a selection of sizes, appropriate to any situation, to hand in one convenient pack.
Jubilee O Clip kit comes with 175 assorted 2 ear stainless steel O clips.
Related links
- Jubilee Mild Steel Hose & Jubilee Clip 14 mm 17 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 17 mm 20 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 20 mm 23 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 5 mm 20 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 18 mm 21 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 13 mm 15 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 11 mm 13 mm
- Jubilee Stainless Steel Hose & Jubilee Clip 15 mm 18 mm
