Subtotal (1 unit)*
PHP7,566.31
(exc. VAT)
PHP8,474.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,566.31 |
*price indicative
- RS Stock No.:
- 920-552
- Mfr. Part No.:
- AC 22R
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Holding Force | 500N | |
| Material | Steel | |
| Series | AC 22R | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Holding Force 500N | ||
Material Steel | ||
Series AC 22R | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter standard screw tension clamp designed for tension and rupture tests, providing essential reliability and performance in securing materials under stress.
Constructed from Durable steel for maximum longevity
Features a maximum clamp width of 30 mm for versatile usage
Allows clamping width adjustment up to 3 mm for precise application
Capable of handling a tensile/compressive force of up to 500 N
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
