Kern Clamp Clamp

N

Subtotal (1 unit)*

PHP7,566.31

(exc. VAT)

PHP8,474.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,566.31

*price indicative

RS Stock No.:
920-547
Mfr. Part No.:
AC 17R
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Clamp

Sub Type

Clamp

Holding Force

500N

Material

Steel

Standards/Approvals

REACH

Series

AC 17R

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Sauter long clamp is essential for precise tension and rupture testing. Designed for durability, it offers exceptional performance in laboratory settings.

Constructed from robust steel for enhanced longevity

Maximum clamping width of 8 mm allows for versatility

Supports a tensile/compressive force up to 500 N

Compact size ensures easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy