Subtotal (1 unit)*
PHP6,896.13
(exc. VAT)
PHP7,723.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,896.13 |
*price indicative
- RS Stock No.:
- 920-540
- Mfr. Part No.:
- AC 01R
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Holding Force | 500N | |
| Material | Steel | |
| Series | AC 01R | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Holding Force 500N | ||
Material Steel | ||
Series AC 01R | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter screw tension clamp designed for tension and rupture tests, providing precise measurement capabilities essential for various applications.
Constructed from Durable steel for longevity
Designed to accommodate a maximum clamp width of 20 mm
Offers a maximum tensile/compressive force of 500 N
Features a threaded hole M6 for easy mounting
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
