Schneider Electric Fixing Frame Claw
- RS Stock No.:
- 865-559
- Mfr. Part No.:
- S520690W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP474.20
(exc. VAT)
PHP531.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP474.20 |
*price indicative
- RS Stock No.:
- 865-559
- Mfr. Part No.:
- S520690W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Claw | |
| Sub Type | Fixing Frame | |
| Material | 304 Stainless Steel | |
| Length | 15.3mm | |
| Standards/Approvals | UNE 20315-1-1 | |
| Series | Odace | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Claw | ||
Sub Type Fixing Frame | ||
Material 304 Stainless Steel | ||
Length 15.3mm | ||
Standards/Approvals UNE 20315-1-1 | ||
Series Odace | ||
- COO (Country of Origin):
- ES
The Schneider Electric Claw kit offers robust compatibility for universal fixing frames, providing an effective solution for secure installations.
Constructed of Durable stainless steel for longevity and reliability
Minimum actuator force of 250 N ensures secure extraction
Optimised for screw fixing mode with Pozidriv No 1 screw heads
Available in convenient repacked options, saving resources during installation
1
19
38
57
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
