Subtotal (1 pack of 10 units)*
PHP8,074.29
(exc. VAT)
PHP9,043.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,074.29 | PHP807.429 |
*price indicative
- RS Stock No.:
- 830-710
- Mfr. Part No.:
- 260240-C1
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Sub Type | Handle | |
| Product Type | Handle | |
| Finish | Matt | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Standards/Approvals | RoHS | |
| Length | 147mm | |
| Height | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Sub Type Handle | ||
Product Type Handle | ||
Finish Matt | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Standards/Approvals RoHS | ||
Length 147mm | ||
Height 40.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Bridge handle is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its grey black colour combined with a matte finish provides a robust appearance and reliable handling performance in demanding environments.
Glass Fibre reinforced polyamide based technopolymer construction
Ensures high strength and durability
Grey black colour offers consistent industrial appearance
Matte finish improves grip and handling
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
