MECATRACTION 51 mm Cable Clamp Cable Clamp
- RS Stock No.:
- 707-427
- Mfr. Part No.:
- BMD08-51BHKC
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP19,355.30
(exc. VAT)
PHP21,677.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,355.30 |
*price indicative
- RS Stock No.:
- 707-427
- Mfr. Part No.:
- BMD08-51BHKC
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Sub Type | Cable Clamp | |
| Product Type | Cable Clamp | |
| Jaw Opening | 51mm | |
| Finish | Metal | |
| Material | Metal | |
| Standards/Approvals | No | |
| Series | BMD | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Sub Type Cable Clamp | ||
Product Type Cable Clamp | ||
Jaw Opening 51mm | ||
Finish Metal | ||
Material Metal | ||
Standards/Approvals No | ||
Series BMD | ||
- COO (Country of Origin):
- TR
The MECATRACTION Cable clamp is an additional tool used with a semi-con scoring tool to ensure accurate semi-con shield preparation. High voltage failure analysis shows that insulation damage or poor semi-con preparation can lead to premature failure of elbows, terminations, or splices. The clamp secures an accurate circumferential ring cut at the Terminal point of the semi-con, a common failure area, improving overall reliability during the preparation process.
Minimum Cable outer diameter is 8 mm
Maximum Cable outer diameter is 51 mm
Narrow profile
Tool reference lengths
Related links
- MECATRACTION 63.5 mm Cable Clamp Cable Clamp
- StarTech.com White Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 0.4 in 0.7in 0.3 in
- Wurth Elektronik Natural Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 15 mm 5.3mm 34 mm
- Wurth Elektronik Natural Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 15 mm 5.3mm 17 mm
- Clamp Cable Ties
- Osram OT CABLE CLAMP D-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- HellermannTyton Black Polyamide Cable Clamp, 51 mm Max. Bundle Screw 232.5 mm 34.9mm
- HellermannTyton Black Polyamide Cable Clamp, 51 mm Max. Bundle Screw 181.5 mm 34.9mm
