Stanley 310 mm x 45 mm One-Hand Clamp Clamp
- RS Stock No.:
- 646-137
- Mfr. Part No.:
- FMHT83007-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP4,490.55
(exc. VAT)
PHP5,029.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,490.55 |
*price indicative
- RS Stock No.:
- 646-137
- Mfr. Part No.:
- FMHT83007-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Clamp | |
| Sub Type | One-Hand Clamp | |
| Jaw Opening | 310mm | |
| Jaw Depth | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Clamp | ||
Sub Type One-Hand Clamp | ||
Jaw Opening 310mm | ||
Jaw Depth 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Hybrid Clamp is designed for secure and efficient clamping in woodworking and construction applications. The integrated release mechanism enables smooth pressure reduction with minimal recoil. The modular build allows two clamps to be combined for extended reach and versatility.
Equipped with a rotating handle that delivers a sustained clamping force of 363 kg
Trigger handle provides a consistent clamping force of 136 kg
Built with a coupling system for combining clamps to increase working length
Related links
- Stanley 460 mm x 45 mm One-Hand Clamp Clamp
- Stanley 610 mm x 45 mm One-Hand Clamp Clamp
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 10 mm Blade Width
- Stanley FatMax 310 mm x 170 mm Mitre Box Clamp
- Stanley 1 Piece Carbon Steel Wood Chisel 25 mm Blade Width
- Stanley 120 Grit STHT0-05930, 310 mm x 110mm
- Stanley 80 Grit STHT0-05929, 310 mm x 110mm
- Stanley 1 Piece Wood Wood Chisel 8 mm Blade Width
