RND 85 mm x 38 mm Clamp
- RS Stock No.:
- 491-731
- Mfr. Part No.:
- RND 550-00281
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,167.67
(exc. VAT)
PHP3,547.79
(inc. VAT)
- RS Stock No.:
- 491-731
- Mfr. Part No.:
- RND 550-00281
- Manufacturer:
- RND
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
| Brand | RND | |
| Jaw Opening | 85 mm | |
| Jaw Depth | 38 mm | |
| Product Type | Clamp | |
| Select all | ||
|---|---|---|
Brand RND | ||
Jaw Opening 85 mm | ||
Jaw Depth 38 mm | ||
Product Type Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Quick release C clamp is designed to deliver exceptional grip and stability for various applications. Crafted from tough malleable iron and steel, it ensures long lasting durability, making it an essential addition to any toolkit. The roll formed screw threads provide a seamless operation, allowing for swift adjustments and secure holding. With an innovative quick release mechanism, users can easily disengage or reposition the clamp with minimal effort. Its oversized 'T' handle grants added leverage, enabling greater torque for optimum clamping force. Compact in size yet powerful, this clamp is ready to meet the demands of both professional tradespeople and DIY enthusiasts alike.
Heavy duty construction ensures robustness for demanding tasks
Smooth operation is achieved through precision roll formed screw threads
Quick release lever allows for hassle free adjustments on the go
Oversized 'T' handle offers enhanced grip and maximum torque
Compact dimensions aid in manoeuvrability in tight spaces
Impressive clamping force supports a wide range of materials
Related links
- Elesa 32 mm x 38 mm Clamp Clamp
- Stanley Tools 110 mm x 38 mm Quick Clamp Clamp
- RND Heat Shrink Tubing RND 465 Series
- Eaton XTAAB4 Series Steel Bracket for Use with Busbar 85 mm x 38 mm x 85mm
- Irwin 25 mm x 38 mm Spring Clamp Clamp
- ParkerPolyamide Hydraulic Pipe Clamp for 38 mm OD Tube, RAN538X
- ParkerPolypropylene Hydraulic Pipe Clamp for 38 mm OD Tube, RCP338X
- ParkerRubber Hydraulic Pipe Clamp for 38 mm OD Tube, RAVG538X