Elesa Lever Arm 198175, M10 x 17 mm
- RS Stock No.:
- 781-110
- Mfr. Part No.:
- 198175
- Manufacturer:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP28,082.51
(exc. VAT)
PHP31,452.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,082.51 | PHP2,808.251 |
*price indicative
- RS Stock No.:
- 781-110
- Mfr. Part No.:
- 198175
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Lever Type | Lever Arm | |
| Thread Gender | Female | |
| Thread Size | M10 | |
| Thread/Insert Length | 17mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 179mm | |
| Colour | Matt Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Lever Type Lever Arm | ||
Thread Gender Female | ||
Thread Size M10 | ||
Thread/Insert Length 17mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 179mm | ||
Colour Matt Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable handle with a stainless steel clamping element is designed for reliable clamping applications, particularly in tight spaces. Its robust construction and intuitive operation make it suitable for various industrial settings.
Constructed from AISI 303 stainless steel for durability
Includes a six-lobed socket retaining screw for secure fitting
Metal Detectable materials enhance safety in food applications
Return spring ensures automatic engagement of clamping teeth
Designed for use in food and pharmaceutical industries
Related links
- Elesa Lever Arm 193175, M10 x 17 mm
- Elesa Lever Arm 4102, M10 x 14 mm
- Elesa Lever Arm 4104, M10 x 14 mm
- Elesa Lever Arm 3604, M10 x 14 mm
- Elesa Lever Arm 3601, M10 x 14 mm
- RS PRO Steel Tension Lever, M10 x 17 mm
- Ganter Steel Clamping Lever GN.16151, M10 x 17 mm
- Ganter Stainless Steel Lever Arm GN.15726, M12 x 17 mm
