Elesa 303 Stainless Steel Clamping Lever 141425, M8 x 13 mm
- RS Stock No.:
- 771-770
- Mfr. Part No.:
- 141425
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 10 units)*
PHP5,061.10
(exc. VAT)
PHP5,668.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,061.10 | PHP506.11 |
*price indicative
- RS Stock No.:
- 771-770
- Mfr. Part No.:
- 141425
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Adjustable Clamping Handle | |
| Thread Gender | Female | |
| Thread Size | M8 | |
| Thread/Insert Length | 13mm | |
| Handle Material | Glass Filled Technopolymer | |
| Shaft Material | Stainless Steel | |
| Insert Material | 303 Stainless Steel | |
| Length | 73mm | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Adjustable Clamping Handle | ||
Thread Gender Female | ||
Thread Size M8 | ||
Thread/Insert Length 13mm | ||
Handle Material Glass Filled Technopolymer | ||
Shaft Material Stainless Steel | ||
Insert Material 303 Stainless Steel | ||
Length 73mm | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable Handle provides a robust gripping solution designed for ease of use in limited spaces. Its innovative design ensures effortless lever operation for effective clamping.
Includes an AISI 302 stainless steel return spring for reliable performance
Provides absolute electric insulation for operator safety
Related links
- Elesa Brass Clamping Lever 141421, M8 x 13 mm
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33586, M8 x 50 mm
- Elesa Black Oxide Steel Clamping Lever 41541, M8 x 40 mm
- Elesa Zinc Plated Steel Clamping Lever 233151-C1, M8 x 20 mm
- Elesa Zinc Plated Steel Clamping Lever 233136-C2, M8 x 20 mm
- Elesa Zinc Plated Steel Clamping Lever 235431-C2, M8 x 16 mm
