SAM Base, For Use With Vise
- RS Stock No.:
- 900-813
- Mfr. Part No.:
- SUP-FI
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP12,880.15
(exc. VAT)
PHP14,425.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,880.15 |
*price indicative
- RS Stock No.:
- 900-813
- Mfr. Part No.:
- SUP-FI
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp & Vice Accessory | |
| Accessory Type | Base | |
| For Use With | Vise | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp & Vice Accessory | ||
Accessory Type Base | ||
For Use With Vise | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Steel base provides a robust support system for stationary tools, ensuring stability and safety in your workshop environment. Its solid construction is Ideal for heavy loads, enhancing operational precision.
Reliable floor fixing supports heavy loads
Enhanced operational precision with increased stability
Optimised workshop space for effective organisation
Essential support for efficiency, safety, and durability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
