Elesa Bolt, For Use With Toggle Clamps
- RS Stock No.:
- 830-649
- Mfr. Part No.:
- GG.AU542
- Manufacturer:
- Elesa
N
Subtotal (1 unit)*
PHP1,248.44
(exc. VAT)
PHP1,398.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,248.44 |
*price indicative
- RS Stock No.:
- 830-649
- Mfr. Part No.:
- GG.AU542
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Accessory Type | Bolt | |
| Product Type | Bolt | |
| For Use With | Toggle Clamps | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Accessory Type Bolt | ||
Product Type Bolt | ||
For Use With Toggle Clamps | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Clamping bolt is designed for secure fastening and vibration resistance, featuring a Durable construction suitable for demanding industrial applications. Its base incorporates high quality neoprene material to ensure reliable grip and surface protection during operation.
Black neoprene base enhances grip and stability
Hardness 85 Shore A ensures durability and wear resistance
Reduces vibration and surface damage during clamping
Suitable for industrial fastening applications
Related links
- Elesa Bolt, For Use With Toggle Clamps
- RS PRO Swivel Foot Spindle, For Use With Toggle Clamp
- RS PRO Neoprene Foot Spindle, For Use With Toggle Clamp
- Bessey Workbench Adapter, For Use With Toggle Clamp Adapter
- Bessey Extension TWX, For Use With Toggle Clamp Adapter
- RS PRO Neoprene Swivel Foot Cover, For Use With Toggle Clamp
- RS PRO Cap, For Use With M6 Hex Head bolt
- RS PRO Cap, For Use With M8 Hex Head bolt
