SAM Plier, For Use With Cable

Subtotal (1 unit)*

PHP8,716.80

(exc. VAT)

PHP9,762.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,716.80

*price indicative

RS Stock No.:
666-937
Mfr. Part No.:
Z-204-C
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Accessory Type

Plier

For Use With

Cable

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Combination pliers insulated 1000 volt are expertly engineered for live low-voltage work in confined spaces where safety from short-circuiting is paramount. With a twin-material handle for exceptional grip, these pliers ensure easy handling while preventing damage to gloves. Their lightweight, glass Fibre reinforced composite construction offers both robustness and manoeuvrability, making them an essential tool for professionals seeking efficiency and safety in their tasks. Designed for use in height-related applications, the ergonomic features ensure both comfort and control during operation, positioning these pliers as a reliable choice for electricians and technicians alike.

Conforms to NF EN IEC 60900 and FT BT 402 standards, ensuring safety in electric work

Twin-material handle enhances grip while safeguarding glove integrity

Arm design facilitates effective force transmission for better handling

Suspension system is Ideal for working in elevated positions

Lightweight yet Durable glass Fibre reinforced composite material

Insulating tool design minimises the risk of short-circuiting with no accessible conducting parts

Ceramic cutters compressed to extreme hardness, providing reliable cutting capability

Striated nose features a soft profile to protect cables from damage

Available in two handle sizes for tailored force transmission and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy