Bernstein Angular Adapter, For Use With Ball Joint Vice
- RS Stock No.:
- 465-515
- Mfr. Part No.:
- 9-255-ESD
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP2,725.89
(exc. VAT)
PHP3,053.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,725.89 |
*price indicative
- RS Stock No.:
- 465-515
- Mfr. Part No.:
- 9-255-ESD
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Clamp & Vice Accessory | |
| Accessory Type | Angular Adapter | |
| For Use With | Ball Joint Vice | |
| Standards/Approvals | EPA | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Clamp & Vice Accessory | ||
Accessory Type Angular Adapter | ||
For Use With Ball Joint Vice | ||
Standards/Approvals EPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Angle Adapter SPANNFIX is a precision accessory designed for electrostatic-safe environments, facilitating flexible positioning of tools and components. This adapter features a 360° rotatable, steplessly lockable quick-release mechanism, allowing for precise adjustments and secure fixation. Manufactured in Germany, it is crafted from cast aluminium with a black ESD powder coating, ensuring a dissipative surface resistance between 10⁷ and 10⁸ ohms, suitable for use in electrostatically protected areas (EPAs). The adapter is equipped with a smooth adjusting screw for quick tightening and loosening, enhancing operational efficiency.
In combination with the board holder 9-253 ESD
Cast aluminium with black esd powder coating
Weight 95 g
Related links
- Bernstein Angular Adapter, For Use With SPANNFIX Vices
- Bernstein Universal Plate, For Use With Ball Joint Vice
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Mounted Base, For Use With Small SPANNFIX Vices
- Bernstein Bench Vice x 70 mm, 1 kg
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
