Subtotal (1 unit)*
PHP10,160.43
(exc. VAT)
PHP11,379.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 50 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,160.43 |
*price indicative
- RS Stock No.:
- 360-212
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Meter | |
| Minimum Operating Temperature | 5°C | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Maximum Operating Temperature | 40°C | |
| Weight | 315g | |
| Width | 76mm | |
| Length | 40mm | |
| Height | 230mm | |
| True RMS | Yes | |
| Safety Category Voltage | 600V | |
| Power Source | Battery, Mains | |
| Safety Category Level | CAT IV | |
| Display Type | LCD | |
| Battery Type | 1 x 9 V | |
| Maximum AC Current Measurement | 1kA ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Meter | ||
Minimum Operating Temperature 5°C | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Maximum Operating Temperature 40°C | ||
Weight 315g | ||
Width 76mm | ||
Length 40mm | ||
Height 230mm | ||
True RMS Yes | ||
Safety Category Voltage 600V | ||
Power Source Battery, Mains | ||
Safety Category Level CAT IV | ||
Display Type LCD | ||
Battery Type 1 x 9 V | ||
Maximum AC Current Measurement 1kA ac | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Clamp Meter, 48mm Jaw Capacity
The RS PRO AC/DC Clamp Meter is a versatile tool designed for accurate current and voltage measurements in various electrical applications. Its ergonomic design allows for easy handling, even in tight spaces, while the large backlit display ensures clear visibility of readings. Ideal for both AC and DC measurements, this clamp meter is a reliable choice for professionals.
Features and Benefits
Current measurement: Enables precise AC and DC current readings
AC True RMS: Provides accurate measurements for non-linear loads
Large backlit LCD display: Ensures easy readability in low-light conditions
Peak Hold function: Captures and displays Peak values for analysis
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts users when battery replacement is needed
1.9in (48mm) Jaw Opening: Accommodates larger conductors
NCV Detection & Flashlight: Enhances safety and usability in dark environments
Applications
Electrical maintenance
HVAC systems
Industrial equipment
Automotive diagnostics
Additional Information
Safety Category: CAT IV 600 V
Power Source: Battery (9V)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clamp Meter, 1 kA 1 kA 1000 V dc 1000 V ac CAT III Non-Contact Voltage Detector
- Extech PQ2071 Clamp Meter 1 kA 750 V ac CAT III, CAT IV Non-Contact Voltage Detector
- Ideal Industries 61-775 Clamp Meter CAT IV 600 V
- RS PRO Clamp Meter CAT III
- RS PRO Clamp Meter CAT IV Non-Contact Voltage Detector
- RS PRO Clamp Meter CAT III
- RS PRO Clamp Meter CAT III Non-Contact Voltage Detector
- RS PRO IPM245F Clamp Meter CAT III Non-Contact Voltage Detector
