Phoenix Contact Seal
- RS Stock No.:
- 255-9806
- Mfr. Part No.:
- 1444047
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
PHP9,595.90
(exc. VAT)
PHP10,747.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP95.959 | PHP9,595.90 |
*price indicative
- RS Stock No.:
- 255-9806
- Mfr. Part No.:
- 1444047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact o ring black seal used with connectors MADE up of EPDM material.
RoHS compliant
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
