HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- RS Stock No.:
- 741-361
- Mfr. Part No.:
- 09156123001
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
PHP5,748.72
(exc. VAT)
PHP6,438.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,748.72 | PHP1,149.744 |
*price indicative
- RS Stock No.:
- 741-361
- Mfr. Part No.:
- 09156123001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 P Hybrid 4+4+3+PE Male-C insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility
Crimp termination allows for secure and efficient connections
Male gender configuration ensures proper mating with corresponding connectors
Constructed from polyamide (PA) for durability and resistance to wear
Blue colour coding aids in easy identification during installation
Contains 12 contacts for versatile connectivity options
Supports conductor cross-section from 0.08 to 4 mm² for flexible wiring
Maximum operating temperature of 125 °C ensures reliability in high-heat applications
Minimum operating temperature of -40 °C allows use in extreme conditions
Compliant with China RoHS, ELV, and UL standards for safety and environmental assurance
Applications
Employed in manufacturing and assembly lines
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This insert is designed for crimp termination within M23 circular connectors.
Related links
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
