Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap, Shell Size 19 IP68 Rated, with Black Anodised Finish,
- RS Stock No.:
- 878-996
- Mfr. Part No.:
- CAPLOCKMTV07A19
- Manufacturer:
- Amphenol Socapex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,663.61
(exc. VAT)
PHP37,703.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,663.61 |
*price indicative
- RS Stock No.:
- 878-996
- Mfr. Part No.:
- CAPLOCKMTV07A19
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector Cap | |
| Shell Size | 19 | |
| Sub Type | Connector Cap | |
| Military Standard | MIL-DTL-38999 Series III | |
| Series | CAPLOCK M | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Metal | |
| Cord Included | No | |
| Finish | Black Anodised | |
| Colour | Black | |
| For Use With | MIL‑DTL‑38999 Series III receptacles | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector Cap | ||
Shell Size 19 | ||
Sub Type Connector Cap | ||
Military Standard MIL-DTL-38999 Series III | ||
Series CAPLOCK M | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Metal | ||
Cord Included No | ||
Finish Black Anodised | ||
Colour Black | ||
For Use With MIL‑DTL‑38999 Series III receptacles | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Protective Cover dust cap manufactured by Amphenol Socapex is specifically designed to secure size 19 circular connectors. It provides robust environmental protection for unmated ports operating in harsh conditions.
Integrated rope attachment for secure cap retention
CapLock M Series design resists high shock and vibrations
High IP67 or IP68 rated environmental sealing
Physically blocks human error or critical network port intrusion
Related links
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
- Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap with Black Anodised Finish,
- Amphenol Socapex Grey Caplock, Shell Size T09 for use with 38999 Series III Receptacles
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Rope Stainless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
