Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap, Shell Size 15 IP68 Rated, with Black Anodised Finish,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP30,332.28

(exc. VAT)

PHP33,972.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,332.28

*price indicative

RS Stock No.:
878-993
Mfr. Part No.:
CAPLOCKMTVP00A15
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Connector Cap

Shell Size

15

Sub Type

Connector Cap

Military Standard

MIL-DTL-38999 Series III

Series

CAPLOCK M

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Metal

Cord Included

No

Finish

Black Anodised

Colour

Black

For Use With

MIL‑DTL‑38999 Series III receptacles

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol Socapex Metal Protective Dust Cap with a lanyard rope designed for Shell Size 15 circular receptacles. It forms part of the CapLock system to secure critical network and Interface ports.

Aluminium body with black anodised finish

Compatible with MIL-DTL-38999 Series III square flange and jam nut receptacles

Integrates with free-spinning CapLock ring to prevent accidental hand-removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy