Amphenol Socapex CAPLOCK M MIL-DTL-38999 Series III Connector Cap, Shell Size 11 IP68 Rated, with Black Anodised Finish,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP29,584.51

(exc. VAT)

PHP33,134.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,584.51

*price indicative

RS Stock No.:
878-992
Mfr. Part No.:
CAPLOCKMTV07A11
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Connector Cap

Shell Size

11

Sub Type

Connector Cap

Military Standard

MIL-DTL-38999 Series III

Series

CAPLOCK M

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Metal

Cord Included

No

Finish

Black Anodised

Colour

Black

For Use With

MIL‑DTL‑38999 Series III receptacles

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol Socapex Dust Cap and locking device is specifically designed for Size 11 MIL-DTL-38999 Series III jam nut receptacle connectors. It ensures robust physical protection for your unmated ports.

Durable aluminium construction with black anodised finish

Locking ring system prevents tampering or accidental disconnection

Attached rope lanyard prevents loss when in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy