LEMO BRE.1S.200.NAS Female Circular Connector Dust Cap, Shell Size 1 IP61 Rated, with Nickel Plated Finish, Brass
- RS Stock No.:
- 861-796
- Mfr. Part No.:
- BRE.1S.200.NAS
- Manufacturer:
- LEMO
N
Get a bulk buy discount
Add 10 more to save PHP1,456.80
View bulk pricing optionsSubtotal (1 unit)*
PHP1,821.95
(exc. VAT)
PHP2,040.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,821.95 | - |
| 10 + | PHP1,676.27 | PHP1,456.80 |
*price indicative
- RS Stock No.:
- 861-796
- Mfr. Part No.:
- BRE.1S.200.NAS
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Cap | |
| Shell Size | 1 | |
| Series | BRE.1S.200.NAS | |
| IP Rating | IP61 | |
| Panel Mount Fitting | No | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Nickel Plated | |
| For Use With | Connector | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Cap | ||
Shell Size 1 | ||
Series BRE.1S.200.NAS | ||
IP Rating IP61 | ||
Panel Mount Fitting No | ||
Material Brass | ||
Cord Included Yes | ||
Finish Nickel Plated | ||
For Use With Connector | ||
Colour Grey | ||
- COO (Country of Origin):
- HU
The LEMO connector features a cap for receptacles, designed to ensure secure and reliable connections. Suitable for various applications, it combines robust construction with the versatility to perform effectively in demanding conditions.
Brass housing with nickel and chrome plating for enhanced durability
Keying feature prevents mismatched connections
Meets IP61 environmental sealing standards for reliable performance
Operates within a temperature range of -50°C to +135°C
Shock resistance capability of 100 g for resilience
Designed to withstand humidity levels up to 95% at 60°C
Related links
- LEMO 1S Dust Cap Polysulfone
- LEMO 1B MIL 1344A Male/Female Dust Cap with Brass Chrome Plated Finish
- LEMO 1B MIL 1344A Male/Female Dust Cap IP54 IP50 Rated
- LEMO 2S MIL 1344A Male/Female Dust Cap IP54 IP66 Rated
- LEMO 0B MIL 1344A Male/Female Dust Cap IP68 IP66 Rated
- LEMO 2B MIL 1344A Male/Female Dust Cap IP54 IP68 Rated
- LEMO 3B MIL 1344A Male/Female Dust Cap IP66 IP54 Rated
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Copper
