Amphenol AHDP Protective Cap, Shell Size 18 IP68 Rated, with Sealed Finish, TPE
- RS Stock No.:
- 799-094
- Mfr. Part No.:
- AHDC06-18
- Manufacturer:
- Amphenol
Subtotal (1 bag of 50 units)*
PHP19,912.85
(exc. VAT)
PHP22,302.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,912.85 | PHP398.257 |
*price indicative
- RS Stock No.:
- 799-094
- Mfr. Part No.:
- AHDC06-18
- Manufacturer:
- Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Product Type | Protective Cap | |
| Shell Size | 18 | |
| Sub Type | Receptacle | |
| Series | AHDP | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | TPE | |
| Cord Included | No | |
| Finish | Sealed | |
| Colour | Black | |
| For Use With | 18 AHDP Series Receptacle | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Product Type Protective Cap | ||
Shell Size 18 | ||
Sub Type Receptacle | ||
Series AHDP | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material TPE | ||
Cord Included No | ||
Finish Sealed | ||
Colour Black | ||
For Use With 18 AHDP Series Receptacle | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol protective cap is designed to safeguard receptacles within the AHDP series, providing an essential cover for size 18 connectors. This ensures durability while maintaining functionality in varying conditions.
Manufactured from thermoplastic material for enhanced durability
Features a RoHS compliant design for environmental safety
All dimensions are presented in metric for precision
Compatible with all size 18 AHDP series receptacles
Related links
- Amphenol Industrial Duramate AHDM Circular Connector Dust Cap with Nickel Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- TE Connectivity Female Dust Cap with Black Finish, Thermoplastic
- TE Connectivity CPC Dust Cap with Black Finish, Thermoplastic
- Bulgin 6000 Male Dust Cap IP69K with Matt Silver Finish, Thermoplastic
