Molex 130070 Female Closing Cap, Aluminium

Subtotal (1 bag of 10 units)*

PHP26,770.49

(exc. VAT)

PHP29,982.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP26,770.49PHP2,677.049

*price indicative

RS Stock No.:
786-705
Mfr. Part No.:
1300700019
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Closing Cap

Gender

Female

Sub Type

Closure Cap

Series

130070

Material

Aluminium

Cord Included

No

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex Connector delivers reliable connectivity for various applications, ensuring seamless integration and performance in demanding environments. Designed for efficiency, it serves as an essential component for optimising electrical connections.

Compatibility with a wide range of connection types

High-performance design reduces signal loss

Durable materials ensure long-term reliability

Compact structure allows for easy integration in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy