binder 720 Protection Cap IP67 Rated, Polyamide
- RS Stock No.:
- 761-655
- Mfr. Part No.:
- 08-2681-000-000
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP160.93
(exc. VAT)
PHP180.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP160.93 |
| 10 - 24 | PHP148.05 |
| 25 + | PHP134.10 |
*price indicative
- RS Stock No.:
- 761-655
- Mfr. Part No.:
- 08-2681-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Sub Type | Protective Cap | |
| Series | 720 | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Colour | Black | |
| For Use With | Flange Socket | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Sub Type Protective Cap | ||
Series 720 | ||
IP Rating IP67 | ||
Material Polyamide | ||
Colour Black | ||
For Use With Flange Socket | ||
- COO (Country of Origin):
- DE
Binder 720 Series Protection Cap, IP67, Polyamide - 08-2681-000-000
This protection cap provides environmental shielding for flange-mounted sockets in industrial installations. Designed to protect unused connector interfaces, it prevents ingress of contaminants and maintains connector integrity when sockets are not in use. The cap is intended for integration with flange sockets in equipment used across automation, electrical and mechanical systems.
Features and Benefits:
• IP67 rating ensures protection against dust and temporary immersion
• Manufactured from polyamide for mechanical resilience and stability
• Black finish reduces Visual contrast in control panels and enclosures
• Designed for flange sockets to simplify panel-level protection
• Lightweight construction minimises added load on connectors
• Manufactured from polyamide for mechanical resilience and stability
• Black finish reduces Visual contrast in control panels and enclosures
• Designed for flange sockets to simplify panel-level protection
• Lightweight construction minimises added load on connectors
Applications
• Suitable for protecting flange sockets on control cabinets
• Ideal for use in automation equipment maintenance routines
• Used with electrical panels to prevent dust ingress during commissioning
• Can be used for temporary protection of field-installed connectors
• Used for safeguarding connector interfaces in test set-ups
• Ideal for use in automation equipment maintenance routines
• Used with electrical panels to prevent dust ingress during commissioning
• Can be used for temporary protection of field-installed connectors
• Used for safeguarding connector interfaces in test set-ups
How does it behave under wet conditions?
The caps ingress protection allows immersion for short periods without permitting water entry, maintaining socket sealing when fitted.
What material characteristics affect its durability?
The polyamide composition offers resistance to mechanical wear and common industrial handling stresses while retaining shape under typical operating temperatures.
Is the cap suitable for repeated installation cycles?
Its construction supports multiple removal and replacement operations with minimal deformation, preserving sealing performance over repeated use.
How does the colour assist in equipment integration?
The black colouring reduces visibility against darker panels and helps standardise appearance across connector arrays without affecting function.
Related links
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 720 Female Dust Cap IP67 Rated
- binder 720 Male Dust Cap IP67 Rated
- binder Male/Female Protection Cap IP67 Rated, PA66
- binder 718/772/775/768 Circular Connector Dust Cap Polyamide 66
