binder 720 Protection Cap IP67 Rated, Polyamide
- RS Stock No.:
- 761-652
- Mfr. Part No.:
- 08-2675-000-000
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP160.93
(exc. VAT)
PHP180.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP160.93 | - |
| 10 - 24 | PHP148.05 | 8% |
| 25 + | PHP134.10 | 16% |
*price indicative
- RS Stock No.:
- 761-652
- Mfr. Part No.:
- 08-2675-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Sub Type | Protective Cap | |
| Series | 720 | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| For Use With | Flange Socket | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Sub Type Protective Cap | ||
Series 720 | ||
IP Rating IP67 | ||
Material Polyamide | ||
For Use With Flange Socket | ||
Colour Black | ||
- COO (Country of Origin):
- DE
Binder 720 Series Protection Cap, IP67, Black - 08-2675-000-000
This protection cap provides a removable covering for flange sockets, preventing ingress of contaminants in industrial environments. Designed for demanding electrical and mechanical installations, it offers a practical means to protect unused connector interfaces from dust and moisture while equipment is not mated.
Features and Benefits:
• IP67 enclosure rating prevents dust and temporary immersion
• Manufactured from polyamide for robust chemical resistance
• Black finish allows discreet integration into control panels
• Compatible with flange sockets to maintain connector integrity
• Lightweight construction simplifies handling and storage
• Manufactured from polyamide for robust chemical resistance
• Black finish allows discreet integration into control panels
• Compatible with flange sockets to maintain connector integrity
• Lightweight construction simplifies handling and storage
Applications
• Suitable for automation panels requiring sealed unused ports
• Ideal for electronics maintenance to protect sensor connectors
• Used with electrical distribution equipment during installation
• Can be used for mechanical control cabinets awaiting commissioning
• Ideal for electronics maintenance to protect sensor connectors
• Used with electrical distribution equipment during installation
• Can be used for mechanical control cabinets awaiting commissioning
What material properties affect durability in industrial settings?
The polyamide composition provides good wear resistance and stability across a broad temperature range, helping the cap resist repeated fitting and removal without structural degradation.
How does the cap perform against water exposure on-site?
The cap meets IP67 ingress criteria, which means it prevents dust ingress and withstands immersion in water for temporary periods, preserving connector contacts during wet conditions.
Which connector form is this item intended to mate with?
It is specifically designed to fit flange-mounted sockets, offering a secure cover that aligns with the flange Interface to protect the connector aperture.
What colour and appearance should users expect for Visual planning?
The component is supplied in black, enabling systematic identification and a consistent appearance within racks and enclosures.
Related links
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 720 Female Dust Cap IP67 Rated
- binder 720 Male Dust Cap IP67 Rated
- binder Male/Female Protection Cap IP67 Rated, PA66
- binder 718/772/775/768 Circular Connector Dust Cap Polyamide 66
