Amphenol India D38999 Circular Connector Dust Cap, Shell Size 17, with Black Zinc Nickel Finish, Silicone Elastomer,
- RS Stock No.:
- 528-591
- Mfr. Part No.:
- D38999/32Z17N
- Manufacturer:
- Amphenol India
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,881.58
(exc. VAT)
PHP3,227.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 left, ready to ship from another location
- Plus 25 unit(s) shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,881.58 |
| 10 + | PHP2,651.13 |
*price indicative
- RS Stock No.:
- 528-591
- Mfr. Part No.:
- D38999/32Z17N
- Manufacturer:
- Amphenol India
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Circular Connector Dust Cap | |
| Shell Size | 17 | |
| Series | D38999 | |
| Material | Silicone Elastomer, Stainless Steel Passivated, Stainless Steel Teflon Coated, Aluminium Alloy | |
| Finish | Black Zinc Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Circular Connector Dust Cap | ||
Shell Size 17 | ||
Series D38999 | ||
Material Silicone Elastomer, Stainless Steel Passivated, Stainless Steel Teflon Coated, Aluminium Alloy | ||
Finish Black Zinc Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel
