Phoenix Contact QPD QSK 5X1 Dust Cap IP50 Rated, Plastic
- RS Stock No.:
- 520-304
- Mfr. Part No.:
- 1414758
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP661.10
(exc. VAT)
PHP740.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP661.10 | PHP66.11 |
| 5 + | PHP641.96 | PHP64.196 |
*price indicative
- RS Stock No.:
- 520-304
- Mfr. Part No.:
- 1414758
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Series | QPD QSK 5X1 | |
| IP Rating | IP50 | |
| Material | Plastic | |
| Cord Included | No | |
| Colour | Transparent | |
| For Use With | QPD-QUICKON connection 5x 1.5 mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Series QPD QSK 5X1 | ||
IP Rating IP50 | ||
Material Plastic | ||
Cord Included No | ||
Colour Transparent | ||
For Use With QPD-QUICKON connection 5x 1.5 mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact self-closing protective cover is designed for infrastructure charging sockets and is part of the CHARX connect modular system. It is a Type 2 protective cover, circular in shape, and intended for front mounting with an M5 thread. The cover features a self-locking mechanism and an LED with a common anode connection. It also has an embossed PHOENIX CONTACT logo and complies with IEC 62196-2 standards.
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Individual branding, thanks to the use your own logo
Reliable protection of your socket outlet from weather and vandalism
Related links
- Phoenix Contact QPD PSK 5X1 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 5X2 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 3/4X1 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 5X6 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD PSK 5X6 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD PSK 5X2 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD Circular Connector Dust Cap
- LEMO B Dust Cap Polyoxymethylene
