Amphenol Male Crimp Circular Connector, Contact Size 1.6 mm, Wire Size 20AWG
- RS Stock No.:
- 788-157
- Mfr. Part No.:
- ZN0101600041
- Manufacturer:
- Amphenol
Subtotal (1 tape of 400 units)*
PHP23,867.10
(exc. VAT)
PHP26,731.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP23,867.10 | PHP59.668 |
*price indicative
- RS Stock No.:
- 788-157
- Mfr. Part No.:
- ZN0101600041
- Manufacturer:
- Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Male | |
| Product Type | Circular Connector | |
| Contact Size | 1.6 mm | |
| Current | 16A | |
| Wire Size | 20AWG | |
| Series | ZN0101 | |
| For Use With | C16 | |
| Contact Type | Signal | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Male | ||
Product Type Circular Connector | ||
Contact Size 1.6 mm | ||
Current 16A | ||
Wire Size 20AWG | ||
Series ZN0101 | ||
For Use With C16 | ||
Contact Type Signal | ||
Contact Plating Silver | ||
Voltage 600V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CZ
The Amphenol connector offers a robust metal connector line is designed for heavy-duty applications. Its modular design facilitates multiple interconnections tailored for power, signal, and data transmission in industrial environments.
Rated voltage up to 1000V ensures compatibility with high-power systems
VDE, UL, and CSA approvals guarantee stringent safety and quality standards
IP65 to IP69K protection levels provide resistance against dust and water ingress
Vibration-proof construction enhances reliability in demanding conditions
Related links
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 20AWG, 26 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 2.5mm²
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- RS PRO Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Air LB Female Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- Amphenol Air LB Male Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- ITT Cannon Female Crimp Crimp Contact Wire Size 12AWG, 14 AWG
