HARTING Female Crimp Crimp Contact, Contact Size 1.5 mm, Wire Size 17AWG, 20 AWG
- RS Stock No.:
- 737-805
- Mfr. Part No.:
- 09151006212
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP21,141.78
(exc. VAT)
PHP23,678.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,141.78 | PHP211.418 |
*price indicative
- RS Stock No.:
- 737-805
- Mfr. Part No.:
- 09151006212
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 1.5 mm | |
| Current | 10A | |
| Wire Size | 17AWG, 20AWG | |
| Series | Circular connectors M23 | |
| For Use With | M23 Signal Insert | |
| Contact Type | Crimp | |
| Length | 16.5mm | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 1.5 mm | ||
Current 10A | ||
Wire Size 17AWG, 20AWG | ||
Series Circular connectors M23 | ||
For Use With M23 Signal Insert | ||
Contact Type Crimp | ||
Length 16.5mm | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M23 Female Crimp Contact is designed for reliable electrical connections in various applications. With a rated current of up to 10 A, it ensures efficient signal transmission while maintaining low contact resistance. This component is Ideal for use with M23 signal inserts, providing a secure and Durable connection.
Features & Benefits
Crimp contact design allows for secure and reliable electrical connections
Rated current of ≤10 A supports efficient power transmission
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance for improved performance
Compatible with wire sizes from 0.56 mm² to 1 mm² (AWG 20 to AWG 17)
Maximum contact resistance of ≤3 mΩ ensures minimal energy loss
Length of 16.5 mm facilitates easy installation in tight spaces
Compliant with IEC 60664-1 and IEC 61984 standards for safety
RoHS and REACH compliant, ensuring environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- HARTING Male Crimp Crimp Contact Wire Size 17AWG, 26 AWG
- HARTING Female Crimp Crimp Contact Wire Size 20AWG, 26 AWG
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
