Phoenix Contact Female Crimp Crimp Contact, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 638-651
- Mfr. Part No.:
- 1879531
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,347.00
(exc. VAT)
PHP3,748.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,347.00 | PHP33.47 |
*price indicative
- RS Stock No.:
- 638-651
- Mfr. Part No.:
- 1879531
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Wire Size | 20AWG, 24AWG | |
| Current | 6A | |
| Series | MSTBC-MT | |
| For Use With | Plug Housing MSTBC | |
| Contact Type | Socket | |
| Contact Plating | Tin Plated | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Wire Size 20AWG, 24AWG | ||
Current 6A | ||
Series MSTBC-MT | ||
For Use With Plug Housing MSTBC | ||
Contact Type Socket | ||
Contact Plating Tin Plated | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact is engineered for seamless integration within plug housings, providing a reliable connection for conductors ranging from 0.2 to 0.5 mm². It is ideally suited for applications requiring precision and durability, making it a practical choice for various industrial and electronic settings. This high quality component is designed with a crimp connection method, ensuring efficient assembly while maintaining a solid electrical interface. Its notable design features, including a compact footprint and compatibility with multiple conductor cross sections, enable versatile usage across a wide range of devices and installations, further enhancing the overall performance in any engineered system.
Optimised pitch allows for compact arrangements in assemblies
Facilitates efficient assembly with the crimp connection method
Compatible with various conductor sizes for flexibility in application
Constructed with materials that enhance durability and resilience
Offers a nominal current rating suitable for industrial applications
Adheres to stringent environmental compliance standards
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 20AWG, 24 AWG
- Bulgin Female Solder Circular Connector Contact 24 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
